Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 224 D :: Operational amplifier, quad, SO14

Item-No.: LM 224 D
€0,20
Category of goods: 1 = discountable

LM 224 D

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Low power
    • Design
    • 4x
    • Temperature range
    • -40 ... +105
  • Implementation
    • Finish
    • SO-14
  • Electrical values
    • Supply voltage
    • ±16, 32 VDC
    • Input voltage
    • -0,3 - 32 VDC
    • Input current
    • 0,05 A
  • Measuring range
    • Frequency
    • 1300 kHz

Operational amplifier
Design 4x
Supply voltage 3 - 30 V
Bandwidth 1.3 MHz
Slew rate 0.4 V/µs
Enclosure SO-14



Manufacturer : ST MICROELECTRONICS
Factory number : LM224D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Low power
    • Design
    • 4x
    • Temperature range
    • -40 ... +105
  • Implementation
    • Finish
    • SO-14
  • Electrical values
    • Supply voltage
    • ±16, 32 VDC
    • Input voltage
    • -0,3 - 32 VDC
    • Input current
    • 0,05 A
  • Measuring range
    • Frequency
    • 1300 kHz
Datasheet/manual