Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LF 50 CV :: Fixed voltage regulator, +5.0 V, 0.5 A, TO-220

Item-No.: LF 50 CV
€0,83
Category of goods: 1 = discountable

LF 50 CV

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 0,5A
    • Design
    • Fixed voltage regulator
    • Housing
    • TO-220
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • Max. 16 VDC
    • Output voltage
    • 4.9 ... 5.1 V DC
    • Igf
    • 0.5 ... 1 mA
    • Switching capacity
    • 0.5 A
    • Thermal resistance
    • 3 °C/W, 50 °C/W

Low-drop fixed voltage regulator +5.0 V, 0.5 A
Housing: TO-220



Manufacturer : ST MICROELECTRONICS
Factory number : LF50CV
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 0,5A
    • Design
    • Fixed voltage regulator
    • Housing
    • TO-220
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • Max. 16 VDC
    • Output voltage
    • 4.9 ... 5.1 V DC
    • Igf
    • 0.5 ... 1 mA
    • Switching capacity
    • 0.5 A
    • Thermal resistance
    • 3 °C/W, 50 °C/W
Datasheet/manual