Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LF 444 CN :: OP amp, DIL-14

Item-No.: LF 444 CN
€1,25
Category of goods: 1 = discountable

LF 444 CN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 4x
    • Housing
    • SO-14
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Input voltage
    • ±15 VDC
    • Output voltage
    • ±12 ... ±13 V DC
    • Igf
    • 0.6 ... 1.0 mA
    • Frequency range
    • 1 M Hz

4 x OP amp, low noise, JFET +-18 V, low power 1 V/µs
Housing: DIL-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : LF444CN/NOPB
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 4x
    • Housing
    • SO-14
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Input voltage
    • ±15 VDC
    • Output voltage
    • ±12 ... ±13 V DC
    • Igf
    • 0.6 ... 1.0 mA
    • Frequency range
    • 1 M Hz
Datasheet/manual