Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LF 442 CN :: OP amplifier FET, 2-way, 1 MHz, DIP-8

Item-No.: LF 442 CN
€0,99
Category of goods: 1 = discountable

LF 442 CN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 2x
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±11 ... +14 VDC
    • Output voltage
    • ±12 ... ±13 V DC
    • Frequency range
    • 1 M Hz
  • Implementation
    • power supply
    • 10 ... 40 V

Operational amplifier
Design 2x
1 MHz bandwidth
Slew rate 1 V/µs
Housing DIL-8
Supply voltage 10 - 40 V



Manufacturer : TEXAS INSTRUMENTS
Factory number : LF442CN/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 2x
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±11 ... +14 VDC
    • Output voltage
    • ±12 ... ±13 V DC
    • Frequency range
    • 1 M Hz
  • Implementation
    • power supply
    • 10 ... 40 V
Datasheet/manual