Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LF 356 DIP :: OP amp, DIP-8

Item-No.: LF 356 DIP
€0,66
Category of goods: 1 = discountable

LF 356 DIP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 1-fold
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±16 VDC
    • Output voltage
    • ±10 ... ±12 V DC
    • Igf
    • 5 ... 10 mA
    • Frequency range
    • 5 M Hz

Wide band single j-fet operational amplifier
Housing: DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : LF356N/NOPB
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 1-fold
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±16 VDC
    • Output voltage
    • ±10 ... ±12 V DC
    • Igf
    • 5 ... 10 mA
    • Frequency range
    • 5 M Hz
Datasheet/manual