Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LF 353 M :: OP amplifier FET, 2-way, 4 MHz, SO-8

Item-No.: LF 353 M
€0,95
Category of goods: 1 = discountable

LF 353 M

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 2x
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±3.5 ... ±18 VDC
    • Input voltage
    • ±15 VDC
    • Igf
    • 3.6 ... 6.5 mA
    • Frequency range
    • 4 M Hz
  • Implementation
    • power supply
    • 10 ... 36 V

Operational amplifier
Design 2x
4 MHz bandwidth
Slew rate 13 V/µs
Housing SO-8
Supply voltage 10 - 36 V



Manufacturer : TEXAS INSTRUMENTS
Factory number : LF353M/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 2x
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±3.5 ... ±18 VDC
    • Input voltage
    • ±15 VDC
    • Igf
    • 3.6 ... 6.5 mA
    • Frequency range
    • 4 M Hz
  • Implementation
    • power supply
    • 10 ... 36 V
Datasheet/manual