Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LF 353 DIP :: OP amp, DIP-8

Item-No.: LF 353 DIP
€0,36
Category of goods: 1 = discountable

LF353N = LF353P

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 2x
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±3.5 ... ±18 VDC
    • Input voltage
    • ±15 VDC
    • Igf
    • 3.6 ... 6.5 mA
    • Frequency range
    • 3 M Hz

Wide band dual j-fet operational amplifier
Housing: DIP-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 2x
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±3.5 ... ±18 VDC
    • Input voltage
    • ±15 VDC
    • Igf
    • 3.6 ... 6.5 mA
    • Frequency range
    • 3 M Hz
Datasheet/manual