reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LF 347 M :: OP amplifier FET, 4-way, 4 MHz, SO-14

Item-No.: LF 347 M
€1,99
Category of goods: 1 = discountable

LF347M-NOPB

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 4x
    • Housing
    • SO-14
  • Electrical values
    • Supply voltage
    • ±22 ... ±18 VDC
    • Input voltage
    • ±19 ... ±15 VDC
    • Output voltage
    • ±12 VDC
    • Frequency range
    • 4 M Hz
  • Implementation
    • power supply
    • 10 ... 36 V

Operational amplifier
Design 4x
4 MHz bandwidth
Slew rate 13 V/µs
Housing SO-14
Supply voltage 10 - 36 V



Manufacturer : TEXAS INSTRUMENTS
Factory number : LF347M/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 4x
    • Housing
    • SO-14
  • Electrical values
    • Supply voltage
    • ±22 ... ±18 VDC
    • Input voltage
    • ±19 ... ±15 VDC
    • Output voltage
    • ±12 VDC
    • Frequency range
    • 4 M Hz
  • Implementation
    • power supply
    • 10 ... 36 V