Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LF 33 CV :: Voltage regulator, +3.3 V, TO-220

Item-No.: LF 33 CV
€0,72
Category of goods: 1 = discountable

LF 33 CV

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 1 A
    • Design
    • Low drop
    • Housing
    • TO-220
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • -0.5 ... 40 VDC
    • Output voltage
    • 3.3 V DC
    • Igf
    • 0.5 ... 12 mA
    • Switching capacity
    • 1.0 A
    • Thermal resistance
    • 3 °C/W, 50 °C/W

Low-drop fixed voltage regulator +3.3 V, 1 A
Housing: TO-220



Manufacturer : ST MICROELECTRONICS
Factory number : LF33CV
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 1 A
    • Design
    • Low drop
    • Housing
    • TO-220
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • -0.5 ... 40 VDC
    • Output voltage
    • 3.3 V DC
    • Igf
    • 0.5 ... 12 mA
    • Switching capacity
    • 1.0 A
    • Thermal resistance
    • 3 °C/W, 50 °C/W
Datasheet/manual