Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC 7818 :: Switch, S-DIL-30

Item-No.: LC 7818
€1,99
Category of goods: 1 = discountable

LC 7818

  • Product Description
  • Technical information
  • General
    • Model
    • Switch
    • Housing
    • DIL-30
    • Temperature range
    • -30 ... +75
  • Electrical values
    • Supply voltage
    • -0.3 ... 20 VDC
    • Input voltage
    • 0,7 - 20 VDC
    • Output voltage
    • -1 ... +20 V DC
    • Igf
    • 1 mA
Housing: S-DIL-30
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LC7818
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Model
    • Switch
    • Housing
    • DIL-30
    • Temperature range
    • -30 ... +75
  • Electrical values
    • Supply voltage
    • -0.3 ... 20 VDC
    • Input voltage
    • 0,7 - 20 VDC
    • Output voltage
    • -1 ... +20 V DC
    • Igf
    • 1 mA
Datasheet/manual