Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC 4966 :: Switch, DIL-14

Item-No.: LC 4966
€0,83
Category of goods: 1 = discountable

LC 4966

  • Product Description
  • Technical information
  • General
    • Model
    • Switch
    • Type
    • Bilateral switch
    • Design
    • 4x
    • Housing
    • DIL-14
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3 ... 37 VDC
    • Input voltage
    • 0 ... 40 VDC

Quad bilateral switch
Housing: DIL-14
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LC4966
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Model
    • Switch
    • Type
    • Bilateral switch
    • Design
    • 4x
    • Housing
    • DIL-14
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3 ... 37 VDC
    • Input voltage
    • 0 ... 40 VDC
Datasheet/manual