Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LB 1649 :: Motor driver, DIL-12F

Item-No.: LB 1649
€3,45
Category of goods: 1 = discountable

LB 1649

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • 2x
    • Housing
    • DIL-12F
    • Temperature range
    • -25 ... +75
  • Electrical values
    • Supply voltage
    • 7 ... 25 VDC
    • Input voltage
    • Up to 25 VDC
    • Output voltage
    • 6.5 ... 7.5 V DC

Dual bidirectional motor driver
Housing: DIL-12F
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LB1649
Package weight : 0.0013 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • 2x
    • Housing
    • DIL-12F
    • Temperature range
    • -25 ... +75
  • Electrical values
    • Supply voltage
    • 7 ... 25 VDC
    • Input voltage
    • Up to 25 VDC
    • Output voltage
    • 6.5 ... 7.5 V DC
Datasheet/manual