Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LB 1641 :: Motor driver, SIL-10

Item-No.: LB 1641
€1,25
Category of goods: 1 = discountable

LB 1641

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • Bidirectional
    • Housing
    • SIL-10
    • Temperature range
    • -25 ... +75
  • Electrical values
    • Supply voltage
    • 5 ... 18 VDC
    • Input voltage
    • -0.3 ... 18 VDC
    • Output voltage
    • 6,6 - 7,4 V DC
    • Igf
    • 3 ... 10 mA

Bidirectional motor driver with brake
Housing: SIL-10
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LB1641
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • Bidirectional
    • Housing
    • SIL-10
    • Temperature range
    • -25 ... +75
  • Electrical values
    • Supply voltage
    • 5 ... 18 VDC
    • Input voltage
    • -0.3 ... 18 VDC
    • Output voltage
    • 6,6 - 7,4 V DC
    • Igf
    • 3 ... 10 mA
Datasheet/manual