Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 6520 :: Operational amplifier DIL-12F

Item-No.: LA 6520
€1,70
Category of goods: 1 = discountable

LA 6520

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 3x
    • Design
    • 3x
    • Housing
    • DIL-12F
    • Temperature range
    • -20 ... +75
  • Electrical values
    • Input voltage
    • -15 ... 13 VDC
    • Igf
    • 20 mA

Triple power op amp
Housing: DIL-12F
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LA6520
Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 3x
    • Design
    • 3x
    • Housing
    • DIL-12F
    • Temperature range
    • -20 ... +75
  • Electrical values
    • Input voltage
    • -15 ... 13 VDC
    • Igf
    • 20 mA
Datasheet/manual