Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 6458 S :: Operational amplifier SIL-9

Item-No.: LA 6458 S
€0,83
Category of goods: 1 = discountable

LA 6458 S

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • 2x
    • Housing
    • SIL-9
    • Temperature range
    • -20 ... +75
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15, ±30 VDC
    • Output voltage
    • ±12 ... ±14 V DC
    • Igf
    • 3,5 - 6 mA

Dual high-performance op amp
Housing: SIL-9
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LA6458S
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • 2x
    • Housing
    • SIL-9
    • Temperature range
    • -20 ... +75
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15, ±30 VDC
    • Output voltage
    • ±12 ... ±14 V DC
    • Igf
    • 3,5 - 6 mA
Datasheet/manual