Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 4282 :: Amplifier, SIP-12H

Item-No.: LA 4282
€3,99
Category of goods: 1 = discountable

LA 4282

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2 channels
    • Housing
    • SIL-12
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • Up to 45 VDC
    • Igf
    • 30 - 100 mA
    • Performance
    • 25 W

10-W typical 2-channel audio power amplifier for stereo systems
Housing: SIP-12H
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LA4282
Package weight : 0.0042 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2 channels
    • Housing
    • SIL-12
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • Up to 45 VDC
    • Igf
    • 30 - 100 mA
    • Performance
    • 25 W
Datasheet/manual