Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 1260 :: Radio IC. DIL-16

Item-No.: LA 1260
€2,40
Category of goods: 1 = discountable

LA 1260

  • Product Description
  • Technical information
  • General
    • Model
    • Tuner
    • Type
    • FM/AM
    • Design
    • FM/AM
    • Housing
    • DIL-16
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • 3 ... 8 VDC
    • Igf
    • 7,5 - 10,5 mA

FM/AM tuner system for radio, cassette recorder, music centres
Housing: DIL-16
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LA1260
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Model
    • Tuner
    • Type
    • FM/AM
    • Design
    • FM/AM
    • Housing
    • DIL-16
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • 3 ... 8 VDC
    • Igf
    • 7,5 - 10,5 mA
Datasheet/manual