Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 1185 :: Radio IC, SIL-9

Item-No.: LA 1185
€1,20
Category of goods: 1 = discountable

LA 1185

  • Product Description
  • Technical information
  • General
    • Model
    • Receiver
    • Type
    • Front-end
    • Design
    • FM
    • Housing
    • SIL-9
  • Electrical values
    • Supply voltage
    • 1,5 - 8 VDC

FM front-end for radio-cassette recorder, home stereo applications
Housing: SIL-9



Manufacturer : SANYO
Factory number : LA1185
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Model
    • Receiver
    • Type
    • Front-end
    • Design
    • FM
    • Housing
    • SIL-9
  • Electrical values
    • Supply voltage
    • 1,5 - 8 VDC
Datasheet/manual