Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6920 D :: Switching regulator, 1 A, 2 - 5.2 V, step-up, TSSOP-8

Item-No.: L 6920 D
€2,15
Category of goods: 1 = discountable

L 6920 D

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Step up
    • Design
    • Reference voltage: 1.23 V
    • Housing
    • TSSOP-8
  • Electrical values
    • Input voltage
    • 0,6 - 5,5 VDC
    • Output voltage
    • 2,0 - 5,2 V DC
    • Switching capacity
    • 1.0 A

Switching controller IC
Output voltage: 2 - 5.2 V
Output current 1 A
Input voltage: 0.6 - 5.5 V
Enclosure TSSOP-8
Reference voltage: 1.23 V
Design: fixed, adjustable
Function Step-Up



Manufacturer : ST MICROELECTRONICS
Factory number : L6920D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Step up
    • Design
    • Reference voltage: 1.23 V
    • Housing
    • TSSOP-8
  • Electrical values
    • Input voltage
    • 0,6 - 5,5 VDC
    • Output voltage
    • 2,0 - 5,2 V DC
    • Switching capacity
    • 1.0 A
Datasheet/manual