Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6565 D :: Power supply IC, SMPS controller, SO-8

Item-No.: L 6565 D
€0,79
Category of goods: 1 = discountable

L 6565 D

  • Product Description
  • Technical information
  • General
    • Model
    • Power IC
    • Type
    • SMPS
    • Design
    • ZVS
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 10,3 - 18 VDC
    • Output voltage
    • 0,7 - 2 V DC
    • Igf
    • 2,3 - 3,5 mA
    • Bandwidth
    • 1 MHz
    • Thermal resistance
    • 105 °C/W

Power Supply IC
Enclosure SO-8
Description: SMPS controller



Manufacturer : ST MICROELECTRONICS
Factory number : L6565D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Power IC
    • Type
    • SMPS
    • Design
    • ZVS
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 10,3 - 18 VDC
    • Output voltage
    • 0,7 - 2 V DC
    • Igf
    • 2,3 - 3,5 mA
    • Bandwidth
    • 1 MHz
    • Thermal resistance
    • 105 °C/W
Datasheet/manual