Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6506 :: Motor driver, DIL-18

Item-No.: L 6506
€2,15
Category of goods: 1 = discountable

L 6506

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • Linear
    • Housing
    • DIL-18
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 4.5 ... 7 VDC
    • Input voltage
    • -0.3 ... 3 VDC
    • Output voltage
    • 0.25 ... 3.5 V DC
    • Igf
    • 25 mA
    • Frequency range
    • 5 - 70 Hz
    • Thermal resistance
    • 80 °C/W

Current controller for stepping motors
Housing: DIL-18



Manufacturer : ST MICROELECTRONICS
Factory number : L6506
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • Linear
    • Housing
    • DIL-18
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 4.5 ... 7 VDC
    • Input voltage
    • -0.3 ... 3 VDC
    • Output voltage
    • 0.25 ... 3.5 V DC
    • Igf
    • 25 mA
    • Frequency range
    • 5 - 70 Hz
    • Thermal resistance
    • 80 °C/W
Datasheet/manual