Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6374 FP :: Quad line driver, 4 mA x 0.1 A, SO-20

Item-No.: L 6374 FP
€5,80
Category of goods: 1 = discountable

L 6374 FP

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Power switch
    • Design
    • 4x
    • Housing
    • SO-20
  • Electrical values
    • Supply voltage
    • 10,8 - 35 VDC
    • Switching capacity
    • 4 mA x 0,1 A
  • Implementation
    • power supply
    • 10,8 - 35 V

Driver Circuits
Supply voltage: 10.8 - 35 V
Design: quad
Enclosure SO-20
Output current: 4 mA x 0.1 A



Manufacturer : ST MICROELECTRONICS
Factory number : L6374FP
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Power switch
    • Design
    • 4x
    • Housing
    • SO-20
  • Electrical values
    • Supply voltage
    • 10,8 - 35 VDC
    • Switching capacity
    • 4 mA x 0,1 A
  • Implementation
    • power supply
    • 10,8 - 35 V
Datasheet/manual