Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6219 DS :: Motor driver, 0.75 A, SO-20+2+2

Item-No.: L 6219 DS
€1,50
Category of goods: 1 = discountable

L 6219 DS

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • Bipolar
    • Housing
    • SO-24
  • Electrical values
    • Switching capacity
    • 0,75 A

Motor driver

Output current 0.75 A
Enclosure: SO-20+2+2
Output voltage: 0.75 V AC



Manufacturer : ST MICROELECTRONICS
Factory number : E-L6219DS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • Bipolar
    • Housing
    • SO-24
  • Electrical values
    • Switching capacity
    • 0,75 A
Datasheet/manual