Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6208 D :: Stepper motor driver, 8 - 52 V, 5.6 A, 100 KHz, SO-24

Item-No.: L 6208 D
€7,99
Category of goods: 1 = discountable

L 6208 D

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • 1-fold
    • Housing
    • SO-24
    • Temperature range
    • -25 ... +125
  • Electrical values
    • Supply voltage
    • 8.0 ... 52 VDC
    • Input voltage
    • -0.3 ... 7 VDC
    • Switching capacity
    • 5.6 A
    • Switching frequency
    • 100 kHz
  • Implementation
    • power supply
    • 8.0 ... 52 V

Motor driver

Supply voltage: 8 - 52 V
Output current 5.6 A
Enclosure SO-24
Switching frequency: 100 kHz
Operating temperature: -25 +125°C



Manufacturer : ST MICROELECTRONICS
Factory number : L6208D
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • 1-fold
    • Housing
    • SO-24
    • Temperature range
    • -25 ... +125
  • Electrical values
    • Supply voltage
    • 8.0 ... 52 VDC
    • Input voltage
    • -0.3 ... 7 VDC
    • Switching capacity
    • 5.6 A
    • Switching frequency
    • 100 kHz
  • Implementation
    • power supply
    • 8.0 ... 52 V
Datasheet/manual