Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6202 :: Driver, DIP-18

Item-No.: L 6202
€3,85
Category of goods: 1 = discountable

L 6202

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Bridge driver
    • Design
    • BCD Technology
    • Housing
    • DIL-18
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 12 ... 48 VDC
    • Igf
    • 10 ... 15 mA

DMOS full-bridge driver
Housing: DIP-18



Manufacturer : ST MICROELECTRONICS
Factory number : L6202
Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Bridge driver
    • Design
    • BCD Technology
    • Housing
    • DIL-18
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 12 ... 48 VDC
    • Igf
    • 10 ... 15 mA
Datasheet/manual