Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6201 PS :: Bridge driver, 48 V, 5.0 A, PSO-20

Item-No.: L 6201 PS
€4,99
Category of goods: 1 = discountable

L 6201 PS

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Bridge driver
    • Design
    • BCD Technology
    • Housing
    • SO-20
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • Up to 48 VDC
  • Implementation
    • power supply
    • Up to 48 V

Bridge driver
Supply voltage: -48 V
Output current 5.0 A
Enclosure: Power SO-20



Manufacturer : ST MICROELECTRONICS
Factory number : L6201PS
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Bridge driver
    • Design
    • BCD Technology
    • Housing
    • SO-20
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • Up to 48 VDC
  • Implementation
    • power supply
    • Up to 48 V
Datasheet/manual