Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 5973 AD :: Switching regulator, 2 A, 500 KHz, step-down, HSOP8

Item-No.: L 5973 AD
€1,70
Category of goods: 1 = discountable

L 5973 AD

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Step down
    • Design
    • Reference voltage: 3.3 V
    • Housing
    • SO-8
  • Electrical values
    • Input voltage
    • 1.235 ... 35 VDC
    • Output voltage
    • 4.0 ... 36 V DC
    • Switching capacity
    • 2.0 A
    • Switching frequency
    • 500 kHz

Switching controller IC
Output voltage: 1235 - 35 V
Output current 2 A
Input voltage: 4 - 36 V
Switching frequency 500 kHz
Enclosure HSOP-8EP
Reference voltage: 3.3 V
Adjustable version
Function Step-Down



Manufacturer : ST MICROELECTRONICS
Factory number : L5973AD
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Step down
    • Design
    • Reference voltage: 3.3 V
    • Housing
    • SO-8
  • Electrical values
    • Input voltage
    • 1.235 ... 35 VDC
    • Output voltage
    • 4.0 ... 36 V DC
    • Switching capacity
    • 2.0 A
    • Switching frequency
    • 500 kHz
Datasheet/manual