Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 5970 D :: Switching regulator, 1 A, 250 KHz, step-down, SO-8

Item-No.: L 5970 D
€1,60
Category of goods: 1 = discountable

L 5970 D

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Variable
    • Design
    • Variable
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 1.235 ... 35 VDC
    • Output voltage
    • 4,4 - 36 V DC
    • Switching capacity
    • 1.0 A
    • Switching frequency
    • 250 kHz
    • Thermal resistance
    • 120 °C/W
Switching controller IC
Output voltage: 1235 - 35 V
Output current 1 A
Input voltage: 4.4 - 36 V
Switching frequency 250 kHz
Enclosure SO-8
Reference voltage: 3.3 V
Adjustable version
Function Step-Down



Manufacturer : ST MICROELECTRONICS
Factory number : L5970D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Variable
    • Design
    • Variable
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 1.235 ... 35 VDC
    • Output voltage
    • 4,4 - 36 V DC
    • Switching capacity
    • 1.0 A
    • Switching frequency
    • 250 kHz
    • Thermal resistance
    • 120 °C/W
Datasheet/manual