Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 4971 :: Switching regulator, 1.5 A, 300 KHz, step-down, DIP-8

Item-No.: L 4971
€2,10
Category of goods: 1 = discountable

L 4971

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Step down
    • Design
    • Variable
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 8.0 ... 55.0 VDC
    • Output voltage
    • 3.3 ... 50.0 V DC
    • Switching capacity
    • 1.5 A
    • Switching frequency
    • 300 kHz

Switching controller
Output voltage: 3.3 - 50 V
Output current 1.5 A
Enclosure DIL-8
Input voltage: 8 - 55 V
Switching frequency 300 kHz
Function Step-Down



Manufacturer : ST MICROELECTRONICS
Factory number : L4971
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Step down
    • Design
    • Variable
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 8.0 ... 55.0 VDC
    • Output voltage
    • 3.3 ... 50.0 V DC
    • Switching capacity
    • 1.5 A
    • Switching frequency
    • 300 kHz
Datasheet/manual