Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 4970 A :: Voltage regulator, 10.0 A, multiwatt-15

Item-No.: L 4970 A
€7,99
Category of goods: 1 = discountable

L 4970 A

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 10 A
    • Design
    • Controller change
    • Housing
    • Multiwatt-15
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 15 ... 50 VDC
    • Output voltage
    • 5.1 ... 40 V DC
    • Igf
    • 13 ... 19 mA
    • Switching capacity
    • 10 A
    • Switching frequency
    • 500 kHz
    • Thermal resistance
    • 1 °C/W, 35 °C/W

10-A switching regulator
Housing: Multiwatt-15



Manufacturer : ST MICROELECTRONICS
Factory number : L4970A
Package weight : 0.0056 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 10 A
    • Design
    • Controller change
    • Housing
    • Multiwatt-15
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 15 ... 50 VDC
    • Output voltage
    • 5.1 ... 40 V DC
    • Igf
    • 13 ... 19 mA
    • Switching capacity
    • 10 A
    • Switching frequency
    • 500 kHz
    • Thermal resistance
    • 1 °C/W, 35 °C/W
Datasheet/manual