Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 4963 W :: Switching regulator, 1.5 A, variable, step-down, DIL-18

Item-No.: L 4963 W
€3,99
Category of goods: 1 = discountable

L 4963 W

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 1.5
    • Design
    • Controller change
    • Housing
    • DIL-18
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 9 ... 46 VDC
    • Output voltage
    • 5,0 - 36,0 V DC
    • Igf
    • 11 ... 20 mA
    • Switching capacity
    • 1.5 A
    • Switching frequency
    • Variable kHz

Switching controller
Output voltage: 5 - 36 V
Output current 1.5 A
Enclosure DIL-18
Input voltage: 9 - 46 V
Variable switching frequency
Function Step-Down



Manufacturer : ST MICROELECTRONICS
Factory number : L4963W
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 1.5
    • Design
    • Controller change
    • Housing
    • DIL-18
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 9 ... 46 VDC
    • Output voltage
    • 5,0 - 36,0 V DC
    • Igf
    • 11 ... 20 mA
    • Switching capacity
    • 1.5 A
    • Switching frequency
    • Variable kHz
Datasheet/manual