Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 4960 :: Voltage regulator, heptawatt-7

Item-No.: L 4960
€1,40
Category of goods: 1 = discountable

L 4960

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 2.5 A
    • Design
    • Power switching
    • Housing
    • Heptawatt-7
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 9 ... 46 VDC
    • Output voltage
    • 5 ... 40 V DC
    • Thermal resistance
    • 4 °C/W, 50 °C/W

2.5 A power switching regulator
Housing: Heptawatt-7



Manufacturer : ST MICROELECTRONICS
Factory number : L4960
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 2.5 A
    • Design
    • Power switching
    • Housing
    • Heptawatt-7
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 9 ... 46 VDC
    • Output voltage
    • 5 ... 40 V DC
    • Thermal resistance
    • 4 °C/W, 50 °C/W
Datasheet/manual