Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 298 :: Driver, multiwatt-15 = L 298N

Item-No.: L 298
€2,40
Category of goods: 1 = discountable

L 298

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Bridge driver
    • Design
    • 2x
    • Housing
    • Multiwatt-15
    • Temperature range
    • -25 ... +130
  • Electrical values
    • Supply voltage
    • 4,7 - 46 VDC
    • Input voltage
    • 2.3 ... 7 VDC
    • Igf
    • 13 - 22, 50 - 70 mA
    • Performance
    • 25 W

Dual full-bridge driver
Housing: Multiwatt-15



Manufacturer : ST MICROELECTRONICS
Factory number : L298N
Package weight : 0.0057 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Bridge driver
    • Design
    • 2x
    • Housing
    • Multiwatt-15
    • Temperature range
    • -25 ... +130
  • Electrical values
    • Supply voltage
    • 4,7 - 46 VDC
    • Input voltage
    • 2.3 ... 7 VDC
    • Igf
    • 13 - 22, 50 - 70 mA
    • Performance
    • 25 W
Datasheet/manual