Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 297 :: Motor driver, DIL-20

Item-No.: L 297
€2,99
Category of goods: 1 = discountable

L 297

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • Motor driver
    • Housing
    • DIL-20
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 4,75 - 7 VDC
    • Input voltage
    • 2 ... 7 VDC
    • Output voltage
    • 0,4 - 3,9 V DC
    • Igf
    • 50 ... 80 mA
    • Performance
    • 1 W

Stepper motor controller
Housing: DIL-20



Manufacturer : ST MICROELECTRONICS
Factory number : L297/1
Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • Motor driver
    • Housing
    • DIL-20
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 4,75 - 7 VDC
    • Input voltage
    • 2 ... 7 VDC
    • Output voltage
    • 0,4 - 3,9 V DC
    • Igf
    • 50 ... 80 mA
    • Performance
    • 1 W
Datasheet/manual