Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 293 DD :: 4-channel driver with diode, SO-20

Item-No.: L 293 DD
€2,60
Category of goods: 1 = discountable

L 293 DD

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • 1,2 A
    • Design
    • 4x
    • Housing
    • SO-20
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 4.5 ... 36 VDC
    • Input voltage
    • 2.3 ... 36 VDC
    • Igf
    • 16 ... 22, 44 ... 60 mA
    • Performance
    • 4 W

Push-pull four-channel driver with diodes
Housing: SO-20



Manufacturer : ST MICROELECTRONICS
Factory number : L293DD
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • 1,2 A
    • Design
    • 4x
    • Housing
    • SO-20
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 4.5 ... 36 VDC
    • Input voltage
    • 2.3 ... 36 VDC
    • Igf
    • 16 ... 22, 44 ... 60 mA
    • Performance
    • 4 W
Datasheet/manual