Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 293 D :: 4-channel driver with diode, DIL-16 = L 293 D NE

Item-No.: L 293 D
€2,10
Category of goods: 1 = discountable

L293D = L293DNE

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • 1 A, 2 A
    • Design
    • 4x
    • Housing
    • DIL-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4,5 - 7, 4,5 - 36 VDC
    • Input voltage
    • 2.3 ... 7 VDC
    • Output voltage
    • 1.2 ... 1.8 V DC

Push-pull four-channel driver with diodes
Housing: DIL-16



Manufacturer : ST MICROELECTRONICS
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • 1 A, 2 A
    • Design
    • 4x
    • Housing
    • DIL-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4,5 - 7, 4,5 - 36 VDC
    • Input voltage
    • 2.3 ... 7 VDC
    • Output voltage
    • 1.2 ... 1.8 V DC
Datasheet/manual