Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 200-220 :: Voltage regulator, pentawatt

Item-No.: L 200-220
€1,15
Category of goods: 1 = discountable

L 200-220

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Variable
    • Housing
    • Pentawatt-5
    • Temperature range
    • -25 ... +150
  • Electrical values
    • Input voltage
    • 40 VDC
    • Output voltage
    • 2.85 ... 36 V DC
    • Igf
    • 4.2 ... 9.2 mA

Adjustable voltage and current regulator
Enclosure: pentawatt



Manufacturer : ST MICROELECTRONICS
Factory number : L200CV
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Variable
    • Housing
    • Pentawatt-5
    • Temperature range
    • -25 ... +150
  • Electrical values
    • Input voltage
    • 40 VDC
    • Output voltage
    • 2.85 ... 36 V DC
    • Igf
    • 4.2 ... 9.2 mA
Datasheet/manual