Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 149 :: Linear driver, 4.0 A, pentawatt-5

Item-No.: L 149
€2,75
Category of goods: 1 = discountable

L 149

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • 4 A
    • Design
    • Linear
    • Housing
    • Pentawatt-5
  • Electrical values
    • Supply voltage
    • ±20 VDC
    • Igf
    • 30 mA
    • Bandwidth
    • 0.2 MHz

4-A linear driver
Housing: Pentawatt-5



Manufacturer : ST MICROELECTRONICS
Factory number : L149V
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • 4 A
    • Design
    • Linear
    • Housing
    • Pentawatt-5
  • Electrical values
    • Supply voltage
    • ±20 VDC
    • Igf
    • 30 mA
    • Bandwidth
    • 0.2 MHz
Datasheet/manual