Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KA 2206 B :: Power amplifier, DIL-12

Item-No.: KA 2206 B
€2,99
Category of goods: 1 = discountable

KA 2206 B

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2x
    • Housing
    • DIL-12
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • 9 ... 11 VDC
    • Igf
    • 40 - 55 mA
    • Performance
    • 2.3 W

2.3-W audio power amplifier
Housing: DIL-12
Manufacturer: Samsung



Manufacturer : SAMSUNG
Factory number : KA2206B
Package weight : 0.0013 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2x
    • Housing
    • DIL-12
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • 9 ... 11 VDC
    • Igf
    • 40 - 55 mA
    • Performance
    • 2.3 W
Datasheet/manual