• Housing
    • + more - less

  • Supply voltage
    • + more - less

  • power supply
    • + more - less

  • Input voltage
    • + more - less

  • Output voltage
    • + more - less


  • ICs KA.. - LF..

  • page :
  •  1 - 16 of  106  items. 
 
  • Model:

    Amplifier

  • Type:

    Audio

  • Design:

    2x

  • Housing:

    DIL-12

  • Supply voltage:

    9 ... 11 VDC

  • Igf:

    40 - 55 mA

  • Performance:

    2.3 W

  • Temperature range:

    -20 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Driver

  • Type:

    4 A

  • Design:

    Linear

  • Housing:

    Pentawatt-5

  • Supply voltage:

    ±20 VDC

  • Igf:

    30 mA

  • Bandwidth:

    0.2 MHz

Weight incl.:

0.002 kg

 
  • Model:

    Controller

  • Type:

    Variable

  • Housing:

    Pentawatt-5

  • Input voltage:

    40 VDC

  • Output voltage:

    2.85 ... 36 VDC

  • Igf:

    4.2 ... 9.2 mA

  • Temperature range:

    -25 ... +150

Weight incl.:

0.002 kg

 
  • Model:

    Operational amplifier

  • Type:

    0,7A

  • Design:

    2x

  • Housing:

    SO-16

  • Supply voltage:

    4 ... 28 VDC

  • Input voltage:

    4 ... 28 VDC

  • Output voltage:

    21 ... 23 VDC

  • Igf:

    7.5 ... 12 mA

  • Bandwidth:

    0.35 MHz

  • Temperature range:

    -25 ... +85

Weight incl.:

0.000 kg

 
  • Model:

    Driver

  • Type:

    1 A, 2 A

  • Design:

    4x

  • Housing:

    DIL-16

  • Supply voltage:

    4,1 - 7, 4,1 - 36 VDC

  • Input voltage:

    2.3 ... 7 VDC

  • Output voltage:

    1.2 ... 1.8 VDC

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Driver

  • Type:

    1 A, 2 A

  • Design:

    4x

  • Housing:

    DIL-16

  • Supply voltage:

    4,5 - 7, 4,5 - 36 VDC

  • Input voltage:

    2.3 ... 7 VDC

  • Output voltage:

    1.2 ... 1.8 VDC

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Driver

  • Type:

    1,2 A

  • Design:

    4x

  • Housing:

    SO-20

  • Supply voltage:

    4.5 ... 36 VDC

  • Input voltage:

    2.3 ... 36 VDC

  • Igf:

    16 ... 22, 44 ... 60 mA

  • Performance:

    4 W

  • Temperature range:

    -40 ... +150

Weight incl.:

0.000 kg

 
  • Model:

    Driver

  • Type:

    1 A

  • Design:

    4x

  • Housing:

    DIL-20

  • Supply voltage:

    4.5 ... 36 VDC

  • Input voltage:

    2.3 ... 36 VDC

  • Igf:

    16 ... 22, 44 ... 60 mA

  • Performance:

    5 W

  • Temperature range:

    -40 ... +150

Weight incl.:

0.002 kg

 
  • Model:

    Motor driver

  • Housing:

    PDIP-16

  • Supply voltage:

    36 VDC

  • Input voltage:

    7 VDC

  • Output voltage:

    36 VDC

  • Temperature range:

    0 ... 70

Weight incl.:

0.001 kg

 
  • Model:

    Controller

  • Type:

    4 A

  • Housing:

    Multiwatt-15

  • Input voltage:

    9 ... 46 VDC

  • Output voltage:

    5,2 - 46 VDC

  • Igf:

    30 ... 40 mA

  • Performance:

    20 W

  • Temperature range:

    -40 ... +150

Weight incl.:

0.006 kg

 
  • Model:

    Driver

  • Type:

    Motor driver

  • Design:

    Motor driver

  • Housing:

    DIL-20

  • Supply voltage:

    4,75 - 7 VDC

  • Input voltage:

    2 ... 7 VDC

  • Output voltage:

    0,4 - 3,9 VDC

  • Igf:

    50 ... 80 mA

  • Performance:

    1 W

  • Temperature range:

    -40 ... +150

Weight incl.:

0.002 kg

 
  • Model:

    Driver

  • Type:

    Bridge driver

  • Design:

    2x

  • Housing:

    Multiwatt-15

  • Supply voltage:

    4,7 - 46 VDC

  • Input voltage:

    2.3 ... 7 VDC

  • Igf:

    13 - 22, 50 - 70 mA

  • Performance:

    25 W

  • Temperature range:

    -25 ... +130

Weight incl.:

0.006 kg

 

PMIC — full and half-bridge driver

Weight incl.:

0.003 kg

 
  • Model:

    Controller

  • Type:

    0,4A

  • Design:

    Low drop

  • Housing:

    TO-220

  • Input voltage:

    26 VDC

  • Output voltage:

    4,70 - 12,70 VDC

  • Igf:

    80 - 140 mA

  • Temperature range:

    -55 ... +150

  • Thermal resistance:

    4 °C/W, 75 °C/W

Weight incl.:

0.002 kg

 
  • Model:

    Controller

  • Type:

    1.5 A

  • Design:

    Low drop

  • Housing:

    TO-220

  • Input voltage:

    17 VDC

  • Output voltage:

    4.8 ... 5.2 VDC

  • Igf:

    5 ... 8 mA

  • Temperature range:

    -40 ... +150

  • Thermal resistance:

    3 °C/W, 62.5 °C/W

Weight incl.:

0.002 kg

 
  • Model:

    Controller

  • Type:

    1.5 A

  • Design:

    Low drop

  • Housing:

    TO-220

  • Input voltage:

    17 VDC

  • Output voltage:

    4.8 ... 5.2 VDC

  • Igf:

    5 ... 8 mA

  • Temperature range:

    -40 ... +150

  • Thermal resistance:

    3 °C/W, 62.5 °C/W

Weight incl.:

0.001 kg