Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISO 7421 D :: Interface isolator, SO-8

Item-No.: ISO 7421 D
€2,90
Category of goods: 1 = discountable

ISO 7421 D


Interface isolator SO-8, ISO7421D, Texas Instruments, channels 2, propagation delay 9 ns

Technical data:
• Channels: 2
• Propagation delay: 9 ns
• Transmission rate: 1 Mbps
• Supply voltage: 3.15 - 5.25V
• Housing: SO-8
• Operating temperature: -40 to +125°C
• Isolation voltage: 2500 V rms
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : ISO7421D
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual