Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISO 124 U :: Isolation amplifier, SOL-28

Item-No.: ISO 124 U
€18,80
Category of goods: 1 = discountable

ISO 124 U

  • Product Description
  • Technical information
  • Electrical values
    • Input Impedance
    • 200 kOhm
    • Output voltage
    • +/-10 - +/-12,5 V DC
    • Supply voltage
    • +/-4,5 - +/-18 VDC
    • Input voltage
    • +/-10 - +/-12,5 VDC
  • Measuring range
    • Frequency
    • 50 kHz
  • General
    • Design
    • Precision
    • Housing
    • SOL-28
    • Temperature range
    • -25…+85
    • Model
    • Amplifier
    • Type
    • Insulation amplifier

Precision, low-cost isolation amplifier
Housing: SOL-28
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : ISO124U
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input Impedance
    • 200 kOhm
    • Output voltage
    • +/-10 - +/-12,5 V DC
    • Supply voltage
    • +/-4,5 - +/-18 VDC
    • Input voltage
    • +/-10 - +/-12,5 VDC
  • Measuring range
    • Frequency
    • 50 kHz
  • General
    • Design
    • Precision
    • Housing
    • SOL-28
    • Temperature range
    • -25…+85
    • Model
    • Amplifier
    • Type
    • Insulation amplifier
Datasheet/manual