Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISO 122 P :: Isolation amplifier, DIL-16

Item-No.: ISO 122 P
€33,80
Category of goods: 1 = discountable

ISO 122 P


Isolation amplifier DIL-16, ISO122P, Texas Instruments, bandwidth 50 kHz, supply voltage ±4.5 to ±18 V

Technical data:
• Bandwidth: 50 kHz
• Supply voltage: ±4.5 - ±18 V
• Housing: DIL-16
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : ISO122P
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual