Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 4427S :: MOSFET driver 3.3 A 2-OUT, SO-8

Item-No.: IR 4427S
€1,35
Category of goods: 1 = discountable

IR 4427S

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 6 ... 20 V DC
    • Supply voltage
    • -0.3 ... 25 VDC
    • Input voltage
    • 0 ... 25 VDC
  • General
    • Design
    • Low side
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • Bridge driver

MOSFET driver
3.3 A 2-OUT
Lo side
Non-inv
8-pin SOIC



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR4427SPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 6 ... 20 V DC
    • Supply voltage
    • -0.3 ... 25 VDC
    • Input voltage
    • 0 ... 25 VDC
  • General
    • Design
    • Low side
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • Bridge driver
Datasheet/manual