Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 21844S :: MOSFET driver 600 V 2.3 A 2-OUT, SO-14

Item-No.: IR 21844S
€3,40
Category of goods: 1 = discountable

IR 21844S

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 0,1 - 1,2 V DC
    • Supply voltage
    • -0.3 ... 25 VDC
    • Input voltage
    • 0 ... 25 VDC
  • General
    • Design
    • Half bridge
    • Housing
    • SO-14
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • Bridge driver

MOSFET driver
600 V 2.3 A 2-OUT
Hi/lo side
Half-bridge
Inv/non-inv
14-pin SOIC N



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR21844SPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 0,1 - 1,2 V DC
    • Supply voltage
    • -0.3 ... 25 VDC
    • Input voltage
    • 0 ... 25 VDC
  • General
    • Design
    • Half bridge
    • Housing
    • SO-14
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • Bridge driver
Datasheet/manual