Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2156S :: Electronic ballast controller 14 V 60 KHz, SO-14

Item-No.: IR 2156S
€2,40
Category of goods: 1 = discountable

IR 2156S

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 0,3 - 625 VDC
  • General
    • Housing
    • SO-14
    • Temperature range
    • -40…+133
    • Model
    • Driver
    • Type
    • Bridge driver

Electronic ballast controller
14 V 60 KHz
14-pin SOIC N



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2156SPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 0,3 - 625 VDC
  • General
    • Housing
    • SO-14
    • Temperature range
    • -40…+133
    • Model
    • Driver
    • Type
    • Bridge driver
Datasheet/manual