Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2130 :: HS power MOSFET, three-channel/IGBT, DIL-28

Item-No.: IR 2130
€5,60
Category of goods: 1 = discountable

IR 2130

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 10 - 20 V DC
    • Supply voltage
    • -0,3 - 25 VDC
    • Input voltage
    • 0 - 25 VDC
  • General
    • Design
    • 3-phase
    • Housing
    • DIL-28
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • Bridge driver
The IR 2121 is a three-channel, high-speed power MOSFET and IGBT driver.
The logic inputs are compatible with the standard CMOS or LSTTL outputs up to 2.5 V.

Housing: DIL-28



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2130PBF
Package weight : 0.004 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 10 - 20 V DC
    • Supply voltage
    • -0,3 - 25 VDC
    • Input voltage
    • 0 - 25 VDC
  • General
    • Design
    • 3-phase
    • Housing
    • DIL-28
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • Bridge driver
Datasheet/manual