Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2127S :: MOSFET driver 600 V 0.5 A 1-OUT, SO-8

Item-No.: IR 2127S
€1,75
Category of goods: 1 = discountable

IR 2127S

  • Product Description
  • Technical information
  • General
    • Design
    • 1-fold
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • Single Channel Driver
  • Electrical values
    • Supply voltage
    • 10 ... 20 VDC
    • Input voltage
    • 0,8 - 3,0 VDC

MOSFET driver
600 V 0.5 A 1-OUT
Hi side
Non-inv
8-pin SOIC



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2127SPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • 1-fold
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • Single Channel Driver
  • Electrical values
    • Supply voltage
    • 10 ... 20 VDC
    • Input voltage
    • 0,8 - 3,0 VDC
Datasheet/manual