Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2121 :: HS power MOSFET, overcurrent protection, DIP-8

Item-No.: IR 2121
€2,20
Category of goods: 1 = discountable

IR 2121

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 12 - 18 V DC
    • Supply voltage
    • 2,5, 5, 15 VDC
    • Input voltage
    • 0 - 25 VDC
  • General
    • Design
    • Low side driver, voltage limitation
    • Housing
    • DIP-8
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • IGBT driver

The IR 2121 is a high-speed power MOSFET and IGBT driver with overcurrent protection circuit.
The logic inputs are compatible with the standard CMOS or LSTTL outputs up to 2.5 V.

Housing: DIP-8



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2121PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 12 - 18 V DC
    • Supply voltage
    • 2,5, 5, 15 VDC
    • Input voltage
    • 0 - 25 VDC
  • General
    • Design
    • Low side driver, voltage limitation
    • Housing
    • DIP-8
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • IGBT driver
Datasheet/manual