Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2112 :: HS power MOSFET/IGBT driver, DIL-14

Item-No.: IR 2112
€1,60
Category of goods: 1 = discountable

IR 2112

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 10 - 20 V DC
    • Supply voltage
    • 2,7 - 19,7 VDC
    • Input voltage
    • -5 - 20,3 VDC
  • General
    • Design
    • High and low side
    • Housing
    • DIL-14
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • Bridge driver

The IR 2112 is a high-voltage, high-speed power MOSFET and IGBT driver with independent output channels.

Housing: DIL-14



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2112PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 10 - 20 V DC
    • Supply voltage
    • 2,7 - 19,7 VDC
    • Input voltage
    • -5 - 20,3 VDC
  • General
    • Design
    • High and low side
    • Housing
    • DIL-14
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • Bridge driver
Datasheet/manual